Hammond Flanged 1455HD Series Black, Clear Aluminium Enclosure, 60.7 mm x 119.9 mm x 111 mm

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩78,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩78,840.00-
5 - 9₩76,860.002%
10 - 14₩75,320.004%
15 - 19₩73,880.006%
20 +₩72,380.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-6365
Distrelec 제품 번호:
301-16-222
제조사 부품 번호:
1455NHD1201BK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

60.7mm

External Width

111mm

External Length

119.9mm

Ventilated

Yes

Colour

Black, Clear

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Slide-In

Mounting plate

Yes

Series

1455HD

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1455 series extruded enclosure heat dissipative has an extruded aluminium body and two metal end panels. These enclosures are designed to house P.C. boards or for equipment interfacing.

Designed to house P.C. boards or equipment.

Easy wall mounting or shelf mounting with two removable flanges

Sized for standard Eurocard P.C. boards

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body

Two piece body - with easily removable belly plate for easy access to top interior of enclosure

Extruded body & aluminium endplates with a choice of either clear or black anodized finish

Includes eight (8) assembly screws - either clear or black assembly screws to match enclosure panels & body. NOTE: Recommended screw torque is 5 lbf.in (56.5 cN.m)

관련된 링크들