Hammond 1594 Series Black, Grey Black Lid ABS Enclosure, IP65, 28 mm x 81 mm x 56 mm
- RS 제품 번호:
- 229-1689
- Distrelec 제품 번호:
- 300-34-186
- 제조사 부품 번호:
- 1594BWBK
- 제조업체:
- Hammond
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩19,640.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩19,640.00 | - |
| 10 - 49 | ₩18,840.00 | 4% |
| 50 + | ₩18,060.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1689
- Distrelec 제품 번호:
- 300-34-186
- 제조사 부품 번호:
- 1594BWBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 28mm | |
| External Width | 56mm | |
| External Length | 81mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1594 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 28mm | ||
External Width 56mm | ||
External Length 81mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1594 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond water tight heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is black in colour and has 81 x 56 x 28 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP65 protection
It has UL94 V-0 flammability rating
관련된 링크들
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 81 mm x 56 mm
- Hammond 1594 Series Black, Grey Black Lid ABS Plastic Enclosure, IP54, 28 mm x 81 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40.1 mm x 81 mm x 56 mm
- Hammond 1594 Series Black, Grey Black Lid ABS Enclosure, IP65, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black, Grey Black Lid ABS Enclosure, IP54, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black, Grey Grey Lid Flame Retardant ABS Plastic Enclosure, IP65, 28 mm x 81 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40.1 mm x 56 mm x 56 mm