Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40.1 mm x 56 mm x 56 mm
- RS 제품 번호:
- 528-7303
- 제조사 부품 번호:
- 1594RFIABK
- 제조업체:
- Hammond
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,240.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩30,240.00 |
| 50 - 99 | ₩29,500.00 |
| 100 + | ₩28,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 528-7303
- 제조사 부품 번호:
- 1594RFIABK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 40.1mm | |
| External Width | 56mm | |
| External Length | 56mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1594 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 59g | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 40.1mm | ||
External Width 56mm | ||
External Length 56mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1594 | ||
Standards/Approvals RoHS Compliant | ||
Weight 59g | ||
Explosion Proof No | ||
제외
- COO (Country of Origin):
- CA
IP54 Heavy Duty - EMI/RFI Shielded
Thick wall enclosure for EMI/RFI shielding applications using conductive plastic (a compound of ABS flame retardant plastic and stainless steel fibres)
Designed for mounting PCB's
Countersunk lid is secured with four M3x0.5-0.71 in. (18mm) long, Philips machine screws threaded into integral brass bushings, for repetitive assembley and disassembley
Black matt textured finish
Approvals
Material Flamability Rating: UL94-V0
Caution
Conductive plastic is NOT an insulator - these enclosures must be treated like a metal enclosure.
Conductive plastic will act as a heating element - any significant current flow will cause the plastic to heat and produce smoke.
Conductive plastic will act as a heating element - any significant current flow will cause the plastic to heat and produce smoke.
관련된 링크들
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 81 mm x 56 mm
- Hammond 1594 Series Grey, Black Grey Lid Flame Retardant ABS Plastic Enclosure, IP65, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40.1 mm x 81 mm x 56 mm
- Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black, Grey Grey Lid Flame Retardant ABS Plastic Enclosure, IP65, 28 mm x 81 mm x 56 mm
- Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40.1 mm x 81 mm x 56 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 33 mm x 104 mm x 66 mm