Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 180.3 mm x 180.3 mm
- RS 제품 번호:
- 229-1195
- Distrelec 제품 번호:
- 301-43-574
- 제조사 부품 번호:
- 1555WGY
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩43,720.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩43,720.00 | - |
| 5 - 9 | ₩42,420.00 | 2% |
| 10 + | ₩41,180.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1195
- Distrelec 제품 번호:
- 301-43-574
- 제조사 부품 번호:
- 1555WGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 59.9mm | |
| External Width | 180.3mm | |
| External Length | 180.3mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 59.9mm | ||
External Width 180.3mm | ||
External Length 180.3mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 7.1 x 7.1 x 2.36 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
관련된 링크들
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 180.3 mm x 180.3 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 59.9 mm x 180.3 mm x 180.3 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 140 mm x 140 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 89.9 mm x 180.3 mm x 180.3 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 238.8 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP68, IP66, 65 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 40 mm x 180 mm x 180 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 104.9 mm x 104.9 mm