Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 104.9 mm x 104.9 mm
- RS 제품 번호:
- 229-1161
- Distrelec 제품 번호:
- 301-43-570
- 제조사 부품 번호:
- 1555LGY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩25,580.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩25,580.00 |
| 5 - 9 | ₩25,100.00 |
| 10 - 19 | ₩24,680.00 |
| 20 - 49 | ₩24,120.00 |
| 50 + | ₩23,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1161
- Distrelec 제품 번호:
- 301-43-570
- 제조사 부품 번호:
- 1555LGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 59.9mm | |
| External Length | 104.9mm | |
| External Width | 104.9mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 59.9mm | ||
External Length 104.9mm | ||
External Width 104.9mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 4.13 x 4.13 x 2.36 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
관련된 링크들
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 104.9 mm x 104.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 59.9 mm x 104.9 mm x 104.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 89.9 mm x 104.9 mm x 104.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 140 mm x 140 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 89.9 mm x 104.9 mm x 104.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 180.3 mm x 180.3 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 59.9 mm x 140 mm x 140 mm