Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IK08,
- RS 제품 번호:
- 221-0824
- 제조사 부품 번호:
- NSYTBP241910HT
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩112,640.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-0824
- 제조사 부품 번호:
- NSYTBP241910HT
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 225mm | |
| External Length | 100mm | |
| External Width | 175mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 800g | |
| Standards/Approvals | IEC 62208 UL 508 A | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 225mm | ||
External Length 100mm | ||
External Width 175mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 800g | ||
Standards/Approvals IEC 62208 UL 508 A | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electrics PC box having dimensions of 241x194x105 with transparent cover H20.
Protection against accidental contact
Specifically designed
Compact size
관련된 링크들
- Schneider Electric PanelSeT Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 225 mm x 100 mm x
- Schneider Electric PanelSeT Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 275
- Schneider Electric PanelSeT Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 241
- Schneider Electric PanelSeT Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 175
- Schneider Electric Flanged PanelSeT Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 275 mm x
- Schneider Electric PanelSeT Series Grey Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 241 mm x 107 mm x 194
- Schneider Electric Flanged PanelSeT Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 192
- Schneider Electric Flanged PanelSeT Series Grey Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 193 mm x 105