Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08,
- RS 제품 번호:
- 221-0822
- 제조사 부품 번호:
- NSYTBP241910
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩88,800.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩88,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-0822
- 제조사 부품 번호:
- NSYTBP241910
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 275mm | |
| External Length | 100mm | |
| External Width | 175mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 720g | |
| Standards/Approvals | IEC 62208 UL 508 A | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 275mm | ||
External Length 100mm | ||
External Width 175mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 720g | ||
Standards/Approvals IEC 62208 UL 508 A | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- HU
Schneider Electric General-Purpose Enclosure, Wall Mounting, Screw-On Cover - Thalassa Series - NSYTBP241910
Keen to guard your kit against dirt and moisture? Slot it inside this general-purpose enclosure from Schneider Electric. As shown by its IP66 rating, the unit shuts dust and high-pressure water jets out to prevent corrosion from damaging sensitive hardware. With dimensions of 175 (W) x 275 (H) x 100mm (D), this is a compact option for protecting components in tight spaces. Getting inside is straightforward, as the lid simply unscrews without the need for specialist tools.
Features & Benefits
• Mounts directly to a wall for fuss-free installation
• Blind cover keeps contents hidden to discourage tampering
• Comes with cover screws so you can get straight to assembly
• Wide operating temperature range between -25°C and +80°C for safe use in demanding settings
Applications
• Manufacturing plants
• Fluid management systems
• Data centres
• Pharmaceutical industry
Is this product suitable for use outdoors?
Yes. The robust polycarbonate body is resistant to UV and harsh weather conditions, making it an ideal choice for outdoor applications.
Is this unit fire-resistant?
Yes, the box is fire-resistant up to +960°C for reliable thermal protection.
관련된 링크들
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IK08,
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 225 mm x
- Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure, IP66, IK07, 241 mm x
- Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid Polycarbonate General Purpose Enclosure, IP66,
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 275 mm x
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 175 mm x
- Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure, IP55, IK10, 300 mm x
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS General Purpose Enclosure, IP66, IK07, 241 mm x 107