Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK07, IK08, 87 mm x 300 mm x 230 mm
- RS 제품 번호:
- 219-0048
- Distrelec 제품 번호:
- 300-38-827
- 제조사 부품 번호:
- PC 233009 ENCLOSURE
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩205,860.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩205,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-0048
- Distrelec 제품 번호:
- 300-38-827
- 제조사 부품 번호:
- PC 233009 ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 87mm | |
| External Width | 230mm | |
| External Length | 300mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Euronorm II | |
| Standards/Approvals | SGS, GOST R | |
| IK Rating | IK07, IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 87mm | ||
External Width 230mm | ||
External Length 300mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Euronorm II | ||
Standards/Approvals SGS, GOST R | ||
IK Rating IK07, IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
Euronord II Polycarbonate Enclosures
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.
Features and Benefits
• Temperature range -40°C to +80°C (continuous), -40 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating
Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR gasket and stainless steel cover screws
관련된 링크들
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, IK07, 90 mm x 250 mm x 160 mm
- Fibox Euronorm II Series Grey Grey Lid Aluminium General Purpose Enclosure, IP66, IP67, IK08, 310 mm x 600 mm x 180 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 200 mm x 120 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 95 mm x 122 mm x 120 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 55 mm x 120 mm x 80 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 65 mm x 82.2 mm x 80.2 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, 110 mm x 300 mm x 230 mm
- Fibox Grey Silver Lid Polycarbonate Enclosure, IP66, IP67, IK08, 87 mm x 300 mm x 230 mm