Fibox Euronorm II Series Grey Grey Lid Aluminium General Purpose Enclosure, IP66, IP67, IK08, 310 mm x 600 mm x 180 mm
- RS 제품 번호:
- 204-6657
- 제조사 부품 번호:
- ALCS 316018 ENCLOSURE II
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩2,126,582.00
일시적 품절
- 2027년 2월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,126,582.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-6657
- 제조사 부품 번호:
- ALCS 316018 ENCLOSURE II
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 310mm | |
| External Width | 180mm | |
| External Length | 600mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Euronorm II | |
| Standards/Approvals | EN 62262, NEMA 1, EN 60529, 4X | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 310mm | ||
External Width 180mm | ||
External Length 600mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Euronorm II | ||
Standards/Approvals EN 62262, NEMA 1, EN 60529, 4X | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Fibox 600x310x180 mm enclosure has base with screws for mounting plate/DIN-rail and cover with PUR gasket and stainless steel cover screws.
Base colour RAL 7001
Cover screws material stainless steel
Gasket material Neoprene
관련된 링크들
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, IK07, 90 mm x 250 mm x 160 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK07, IK08, 87 mm x 300 mm x 230 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 75 mm x 200 mm x 120 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 95 mm x 122 mm x 120 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 55 mm x 120 mm x 80 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 65 mm x 82.2 mm x 80.2 mm
- Fibox Euronorm II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, 110 mm x 300 mm x 230 mm
- Fibox Euronord II Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK07, IK08, 90 mm x 160 mm x 120 mm