Hammond 1551 Series Black Black Lid ABS Enclosure, IP30, 20 mm x 80 mm x 80 mm

대량 구매 할인 받기

13개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩5,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩5,000.00-
13 - 24₩4,820.003%
25 +₩4,600.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-4503
제조사 부품 번호:
1551V4BK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

20mm

External Length

80mm

External Width

80mm

Ventilated

Yes

IP Rating

IP30

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Weight

40g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 80 (L) x 80 (W) x 20mm (H), ABS Construction, Vented - 1551 Series - 1551V4BK


Protect sensitive components from the elements with this Hammond enclosure. It's made of durable ABS that withstands impact and abrasion to give you long-term performance in harsh environments. Thanks to its snap-fit assembly, you can easily open and close it when you need to, so it's suitable for housing circuits that need frequent tweaking. The unit's satin texture and rounded edges make it comfortable to handle, reducing the risk of snagging or scratches. It's vented to prevent finger access while allowing for cooling via natural convection.

Features & Benefits


• Compact dimensions of 80 (L) x 80 (W) x 20mm (H) for space-efficient installation in busy setups

• Base knockout for easy cable entry and exit, ensuring organised wiring

• IP30 rating shows that it's protected from objects larger than 2.5mm

• Standoffs moulded into the unit's interior for easy mounting of circuit boards

Applications


• Smoke detector systems

• Electrical workshops

• Research laboratories

How do I secure a PC board inside this enclosure?


You can fasten the board to the enclosure using #2 x 3/16" self-tapping screws (197-4506).

관련된 링크들