Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 80 mm x 40 mm
- RS 제품 번호:
- 741-7391
- 제조사 부품 번호:
- 1551LBK
- 제조업체:
- Hammond
대량 구매 할인 받기
100개 더 담고 ₩18,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,520.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩4,520.00 | - |
| 100 - 499 | ₩4,340.00 | ₩18,000.00 |
| 500 + | ₩4,240.00 | ₩140,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 741-7391
- 제조사 부품 번호:
- 1551LBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 15mm | |
| External Width | 40mm | |
| External Length | 80mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Standards/Approvals | RoHS | |
| Weight | 22g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 15mm | ||
External Width 40mm | ||
External Length 80mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Standards/Approvals RoHS | ||
Weight 22g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 80 (L) x 40 (W) x 15mm (H), Satin Textured Finish, IP54 Rating - 1551 Series - 1551LBK
Got a small PCB in need of safe and secure housing? Choose this miniature hand-held enclosure from Hammond. As it's moulded from robust ABS, it's a great shout when you want a rugged housing solution that will protect your kit from impact, abrasion and other hazards common in industrial spaces. Thanks to a clever lap-joint construction, you can trust it seals tightly to prevent contaminants and moisture from getting in and causing damage. This gives the unit an IP54 rating once sealed, so it resists most dust and splashes of water from all directions.
Features & Benefits
• Comes with two self-tapping screws to make securing the lid a speedy task
• Two PC board standoffs moulded into the interior give you a stable way of securing a PCB
• Satin textured finish adds aesthetic appeal while helping the product resist scratches
Applications
• Testing and measurement labs
• Telecommunications networks
• Data processing
• Transportation industry
What's the benefit of this product's flanged lid?
The flanged lid on this enclosure gives you the option of screwing it firmly to a solid surface, such as a wall or floor.
관련된 링크들
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 35 mm x 35 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 60 mm x 35 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 50 mm x 35 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 60 mm x 35 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 20 mm x 40 mm x 40 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 35 mm x 35 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 50 mm x 50 mm
- Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 80 mm x 40 mm