Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 98 mm x 201 mm x 163 mm
- RS 제품 번호:
- 194-3146
- Distrelec 제품 번호:
- 110-28-351
- 제조사 부품 번호:
- TAM 201610 ENCLOSURE
- 제조업체:
- Fibox
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩48,500.00
재고있음
- 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩48,500.00 |
| 10 - 14 | ₩47,120.00 |
| 15 + | ₩45,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-3146
- Distrelec 제품 번호:
- 110-28-351
- 제조사 부품 번호:
- TAM 201610 ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 98mm | |
| External Width | 163mm | |
| External Length | 201mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | TEMPO | |
| Standards/Approvals | SGS Fimko | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 98mm | ||
External Width 163mm | ||
External Length 201mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series TEMPO | ||
Standards/Approvals SGS Fimko | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
Base with PUR gasket and screws for mounting plate/DIN-rail, cover with polyamide cover screws and plastic hinges.
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
관련된 링크들
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 98.4 mm x 201.2 mm x 163.2 mm
- Fibox TAM Series Grey Grey Lid ABS Enclosure, IP65, IK07, 201 mm x 142.5 mm x 163 mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 163 mm x 201 mm x 99 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 65 mm x 130 mm x 95 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 90 mm x 187 mm x 122 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 98 mm x 201 mm x 163 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 98 mm x 201 mm x 163 mm
- Fibox TAM Series Grey Grey Lid ABS Enclosure, IP65, IK07, 187 mm x 134 mm x 122 mm