Fibox TAM Series Grey Grey Lid ABS Enclosure, IP65, IK07, 187 mm x 134 mm x 122 mm
- RS 제품 번호:
- 284-9163
- Distrelec 제품 번호:
- 303-71-160
- 제조사 부품 번호:
- TAM 191213
- 제조업체:
- Fibox
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-9163
- Distrelec 제품 번호:
- 303-71-160
- 제조사 부품 번호:
- TAM 191213
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 187mm | |
| External Width | 122mm | |
| External Length | 134mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | TAM | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 187mm | ||
External Width 122mm | ||
External Length 134mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series TAM | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- FI
The Fibox ABS Enclosure has metric knock outs and it is available with a grey cover. This ABS enclosure has base with PUR gasket and screws for mounting the plate or DIN rail. Additionally, polyamide cover screws and plastic hinges. It is a FI 40343 certified.
Halogen free
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
관련된 링크들
- Fibox TA Series Grey Grey Lid ABS Enclosure, IP65, IK07, 187 mm x 134 mm x 122 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 90 mm x 187 mm x 122 mm
- Fibox TAM Series Grey Grey Lid ABS Enclosure, IP65, IK07, 201 mm x 142.5 mm x 163 mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 122 mm x 187 mm x 90 mm
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 122 mm x 187 mm x 90 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 89.9 mm x 187.2 mm x 122.2 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, IK07, 90 mm x 187 mm x 122 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 90 mm x 187 mm x 122 mm