CAMDENBOSS Grey Grey Lid Aluminium Enclosure, 60 mm x 205 mm x 125 mm
- RS 제품 번호:
- 127-1082
- 제조사 부품 번호:
- CUABOX014
- 제조업체:
- CAMDENBOSS
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 127-1082
- 제조사 부품 번호:
- CUABOX014
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 205mm | |
| External Width | 125mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 205mm | ||
External Width 125mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Yes | ||
- COO (Country of Origin):
- GB
CamdenBoss UBOX Series Diecast Aluminium Boxes
CamdenBoss UBOX series diecast aluminium boxes, designed for a wide range of applications from small test equipment to heavy-duty installations. Supplied as two U-shaped shells that snap-fit together allowing easy installation and maintenance.
Manufactured in 1 mm thick aluminium
Cover retained with x4 self-tapping screws
Wide range of sizes
Easily Customised
RFI protection
Polyester-based powder coat
관련된 링크들
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure 75 mm, 155 mm, 125 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure 35 mm, 105 mm, 125 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure 45 mm, 125 mm, 55 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure 45 mm, 175 mm, 125 mm
- CAMDENBOSS Grey Grey Lid Aluminium Enclosure 60 mm, 125 mm, 85 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure 60 mm, 155 mm, 105 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure 45 mm, 155 mm, 105 mm
- CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure 35 mm, 75 mm, 105 mm