CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 75 mm x 175 mm x 155 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
127-1081
제조사 부품 번호:
CUABOX013
제조업체:
CAMDENBOSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAMDENBOSS

Body Material

Aluminium

Product Type

Enclosure

External Height

75mm

External Width

155mm

External Length

175mm

Colour

Grey

Lid Colour

Grey

Shielding

Shielded

Hazardous Area Certification

No

Series

CUABOX

Mounting plate

Yes

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

CamdenBoss UBOX Series Diecast Aluminium Boxes


CamdenBoss UBOX series diecast aluminium boxes, designed for a wide range of applications from small test equipment to heavy-duty installations. Supplied as two U-shaped shells that snap-fit together allowing easy installation and maintenance.

Manufactured in 1 mm thick aluminium

Cover retained with x4 self-tapping screws

Wide range of sizes

Easily Customised

RFI protection

Polyester-based powder coat

관련된 링크들