CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 45 mm x 155 mm x 105 mm

Subtotal (1 unit)*

₩74,528.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩74,528.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
127-1077
제조사 부품 번호:
CUABOX009
제조업체:
CAMDENBOSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAMDENBOSS

Product Type

Enclosure

Body Material

Aluminium

External Height

45mm

External Width

105mm

External Length

155mm

Lid Colour

Grey

Colour

Grey

Shielding

Shielded

Hazardous Area Certification

No

Series

CUABOX

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

CamdenBoss UBOX Series Diecast Aluminium Boxes


CamdenBoss UBOX series diecast aluminium boxes, designed for a wide range of applications from small test equipment to heavy-duty installations. Supplied as two U-shaped shells that snap-fit together allowing easy installation and maintenance.

Manufactured in 1 mm thick aluminium

Cover retained with x4 self-tapping screws

Wide range of sizes

Easily Customised

RFI protection

Polyester-based powder coat

관련된 링크들