Rose 07504 Series Jet Black, Red Black Lid Aluminium Magnesium Silicon Alloy Enclosure, IP65, 121 mm x 350 mm x 233 mm
- RS 제품 번호:
- 951-924
- 제조사 부품 번호:
- 075040120
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩274,266.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩274,266.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-924
- 제조사 부품 번호:
- 075040120
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Aluminium Magnesium Silicon Alloy | |
| External Height | 121mm | |
| External Length | 350mm | |
| Ventilated | No | |
| External Width | 233mm | |
| IP Rating | IP65 | |
| Colour | Jet Black, Red | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | 07504 | |
| Standards/Approvals | EN 60529 | |
| Weight | 3.45kg | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Aluminium Magnesium Silicon Alloy | ||
External Height 121mm | ||
External Length 350mm | ||
Ventilated No | ||
External Width 233mm | ||
IP Rating IP65 | ||
Colour Jet Black, Red | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series 07504 | ||
Standards/Approvals EN 60529 | ||
Weight 3.45kg | ||
Transparent Door No | ||
- COO (Country of Origin):
- HU
The Rose Profile Enclosure protects your sensitive industrial electronic systems with premium durability. This robust housing is tailored for optimal device integration and custom machinery.
Constructed from high-quality aluminium profiling and cover materials, ensuring durability
Provides an ingress protection rating of IP65, safeguarding against dust and water
Accommodates temperature ranges from -30 °C to 80 °C for reliable operation in varied climates
Available in RAL 9005 jet black and RAL 3003 ruby red for aesthetic versatility
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,