Rose 07502 Series Jet Black, Red Black Lid Aluminium Magnesium Silicon Alloy Enclosure, IP65, 49 mm x 120 mm x 126 mm
- RS 제품 번호:
- 951-913
- 제조사 부품 번호:
- 075020100
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩149,186.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩149,186.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-913
- 제조사 부품 번호:
- 075020100
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Aluminium Magnesium Silicon Alloy | |
| External Height | 49mm | |
| External Length | 120mm | |
| Ventilated | No | |
| External Width | 126mm | |
| IP Rating | IP65 | |
| Colour | Jet Black, Red | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | 07502 | |
| Weight | 550g | |
| Standards/Approvals | EN 60529 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Aluminium Magnesium Silicon Alloy | ||
External Height 49mm | ||
External Length 120mm | ||
Ventilated No | ||
External Width 126mm | ||
IP Rating IP65 | ||
Colour Jet Black, Red | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series 07502 | ||
Weight 550g | ||
Standards/Approvals EN 60529 | ||
Transparent Door No | ||
- COO (Country of Origin):
- HU
The Rose Profile Enclosure protects your sensitive industrial electronic systems with premium durability. This robust housing is tailored for optimal device integration and custom machinery.
Constructed with a robust weight of 508g, providing durability
Features various open tolerances to accommodate different project requirements
Includes specific dimensions and material details for accurate reference
Documented in DIN A2 format for clarity and professional presentation
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,