Rose 01314 Series Silver Grey Grey Lid Aluminium Enclosure, IP66, IK09, 312 mm x 141 mm x 403 mm
- RS 제품 번호:
- 951-906
- 제조사 부품 번호:
- 013140140
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩1,063,934.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,063,934.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-906
- 제조사 부품 번호:
- 013140140
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 312mm | |
| External Width | 403mm | |
| Ventilated | No | |
| External Length | 141mm | |
| IP Rating | IP66 | |
| Colour | Silver Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | 01314 | |
| Weight | 7.76kg | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane (PUR) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 312mm | ||
External Width 403mm | ||
Ventilated No | ||
External Length 141mm | ||
IP Rating IP66 | ||
Colour Silver Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series 01314 | ||
Weight 7.76kg | ||
Standards/Approvals UL | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane (PUR) | ||
- COO (Country of Origin):
- IN
The Rose Systemtechnik aluminium enclosure is a robust housing solution designed for various technical applications, ensuring protection for sensitive components in challenging environments.
Constructed from Durable aluminium to withstand adverse conditions
Dimensions of 312 mm height, 403 mm width, and 141 mm depth provide ample space for components
Offers excellent ingress protection rated at IP66 against dust and water
Achieves impact strength rating of IK09 for reliable durability
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
