Rose 22406 Series Agate Grey Grey Lid Polyester Enclosure, IP66, 400 mm x 250 mm x 600 mm
- RS 제품 번호:
- 951-854
- 제조사 부품 번호:
- 224060000
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩1,067,996.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,067,996.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-854
- 제조사 부품 번호:
- 224060000
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Polyester | |
| External Height | 400mm | |
| External Width | 600mm | |
| Ventilated | No | |
| External Length | 250mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Agate Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 22406 | |
| Internal Mount Type | Direct | |
| Standards/Approvals | UL | |
| Weight | 5.85kg | |
| Transparent Door | Yes | |
| Gasket Material | Chloroprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Polyester | ||
External Height 400mm | ||
External Width 600mm | ||
Ventilated No | ||
External Length 250mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Agate Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 22406 | ||
Internal Mount Type Direct | ||
Standards/Approvals UL | ||
Weight 5.85kg | ||
Transparent Door Yes | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- HU
The Rose polyester enclosure provides a robust solution for housing electrical and electronic components. Designed for durability and protection, it meets rigorous standards while ensuring performance in demanding environments.
Constructed from robust materials for durability in demanding environments
Includes a clear drawing with distinctive technical notes for easy comprehension
Designed to meet DIN standards, ensuring compliance and reliability
Lightweight at 9kg, facilitating easy handling during installation
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,