Rose 21253 Series Pebble Grey Grey Lid Polyester Enclosure, IP65, IK09, 250 mm x 170 mm x 300 mm
- RS 제품 번호:
- 951-841
- 제조사 부품 번호:
- 212530000
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩265,738.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩265,738.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-841
- 제조사 부품 번호:
- 212530000
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Body Material | Polyester | |
| Product Type | Enclosure | |
| External Height | 250mm | |
| External Length | 170mm | |
| External Width | 300mm | |
| Ventilated | Yes | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Pebble Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 21253 | |
| Internal Mount Type | Direct | |
| Weight | 1.56kg | |
| Standards/Approvals | UL | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Body Material Polyester | ||
Product Type Enclosure | ||
External Height 250mm | ||
External Length 170mm | ||
External Width 300mm | ||
Ventilated Yes | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Pebble Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 21253 | ||
Internal Mount Type Direct | ||
Weight 1.56kg | ||
Standards/Approvals UL | ||
IK Rating IK09 | ||
Transparent Door No | ||
- COO (Country of Origin):
- HU
The Rose Polyester Enclosure Cabinet provides secure and robust protection for electrical components. It designed for durability and efficiency in various environments, ensuring reliable performance for your installations.
Constructed from halogen-free polyester for safety and longevity
Ingress protection rated IP65, offering excellent dust and water resistance
Accommodates dimensions of 250 x 300 x 170 mm for versatile applications
Rated for temperatures between -30 °C and 90 °C, suitable for extreme conditions
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,