Rose 61182 Series Aluminium Aluminium Lid Aluminium Enclosure, IP66, IK09, 180 mm x 101 mm x 280 mm
- RS 제품 번호:
- 951-820
- 제조사 부품 번호:
- 611828100
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩269,936.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩269,936.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-820
- 제조사 부품 번호:
- 611828100
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 180mm | |
| External Length | 101mm | |
| External Width | 280mm | |
| Ventilated | No | |
| IP Rating | IP66 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | 61182 | |
| Standards/Approvals | EN 60529 | |
| Weight | 2.67kg | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Chloroprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 180mm | ||
External Length 101mm | ||
External Width 280mm | ||
Ventilated No | ||
IP Rating IP66 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series 61182 | ||
Standards/Approvals EN 60529 | ||
Weight 2.67kg | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- DE
The Rose aluminium enclosure designed for optimum durability and adheres to precise sizing specifications. This robust construction ensures effective protection in various conditions while maintaining an aesthetically pleasing finish.
Total height measures 101 mm for versatile installation options
Constructed from unpainted aluminium, offering a rugged and sleek design
General tolerances according to GTA 13/5 - DIN 1688 ensure reliability
Dimensions are reduced in the lower part by mould incline for enhanced functionality
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
