Rose 61081 Series Aluminium Aluminium Lid Aluminium Enclosure, IP66, IK09, 80 mm x 57 mm x 125 mm
- RS 제품 번호:
- 951-817
- 제조사 부품 번호:
- 610813060
- 제조업체:
- Rose
N
Subtotal (1 unit)*
₩70,714.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩70,714.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-817
- 제조사 부품 번호:
- 610813060
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 80mm | |
| External Length | 57mm | |
| External Width | 125mm | |
| Ventilated | No | |
| IP Rating | IP66 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 61081 | |
| Internal Mount Type | Screw | |
| Standards/Approvals | EN 60529 | |
| Weight | 449g | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Chloroprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 80mm | ||
External Length 57mm | ||
External Width 125mm | ||
Ventilated No | ||
IP Rating IP66 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 61081 | ||
Internal Mount Type Screw | ||
Standards/Approvals EN 60529 | ||
Weight 449g | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- DE
The Rose aluminium enclosure is a robust housing solution designed for protection in challenging environments. With its Compact dimensions, it serves as an Ideal protective case for various electronic components.
Constructed from high-quality aluminium for enhanced durability
Unpainted finish provides a minimalist aesthetic and heat resistance
Ingress protection rated IP66 to safeguard against dust and water
Temperature range from -30 °C to 90 °C accommodates various conditions
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
