Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 81 mm x 122 mm x 120 mm
- RS 제품 번호:
- 507-062
- 제조사 부품 번호:
- 01121208
- 제조업체:
- Rose
대량 구매 할인 받기
25개 더 담고 ₩65,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩93,660.00
재고있음
- 27 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 120 개 단위 배송
- 추가로 2026년 12월 11일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩93,660.00 | - |
| 25 + | ₩91,040.00 | ₩65,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 507-062
- 제조사 부품 번호:
- 01121208
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 81mm | |
| External Length | 122mm | |
| External Width | 120mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL, Maritime | |
| Shielding | Unshielded | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Weight | 940g | |
| Standards/Approvals | UL508 | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | PUR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 81mm | ||
External Length 122mm | ||
External Width 120mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL, Maritime | ||
Shielding Unshielded | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Weight 940g | ||
Standards/Approvals UL508 | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- DE
ROSE Grey Die-Cast Aluminium Enclosure, 120mm Height, 81mm Depth - Aluminium Standard Series - 01121208
Choose this robust enclosure from ROSE to safely house your industrial and electrical components. For enhanced security, it comes with a protective cover and stainless steel captive screws to prevent unauthorised access to its contents. The die-cast aluminium body is resistant to corrosion and wear for long-lasting performance. Thanks to its broad operating temperature range of -40°C to +90°C, this enclosure is suitable for use in demanding industrial environments.
Features & Benefits
• Compact external dimensions of 120 (height) x 122 (width) x 81mm (depth) for storing small components
• Light weight of 957g to minimise strain on the mounting surface
• Can be mounted on a DIN rail or mounting plate for versatile installation
• Meets UL 508A standards for industrial control panels
Applications
• Gas plants
• Marine industry
• Robotics and automation
Can I use this enclosure in damp environments?
This enclosure has an IP66 (ingress protection) rating, so it's fully shielded against dust and can withstand exposure to high-pressure water jets. This makes it safe for use in damp or humid environments.
관련된 링크들
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 122 mm x 120 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 200 mm x 140 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 600 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 118 mm x 220 mm x 120 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 34 mm x 98 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 202 mm x 232 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 560 mm x 160 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 100 mm x 100 mm