Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 52 mm x 250 mm x 80 mm
- RS 제품 번호:
- 506-924
- 제조사 부품 번호:
- 01082505
- 제조업체:
- Rose
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩95,880.00
재고있음
- 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩95,880.00 |
| 25 - 49 | ₩93,180.00 |
| 50 + | ₩89,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 506-924
- 제조사 부품 번호:
- 01082505
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 52mm | |
| External Width | 80mm | |
| External Length | 250mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | Maritime, UL | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Standards/Approvals | UL508 | |
| Weight | 710g | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 52mm | ||
External Width 80mm | ||
External Length 250mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification Maritime, UL | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Standards/Approvals UL508 | ||
Weight 710g | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
ROSE Grey Die-Cast Aluminium Enclosure, 250mm Width, 80mm Height - Aluminium Standard Series - 01082505
Choose this robust enclosure from ROSE to house electronic components in your workplace. The box is made of die-cast aluminium, which ensures effective resistance to impact and corrosion. Its light weight of 0.78kg means it won't place too much strain on your equipment. This enclosure is suitable for mounting on a DIN rail or a fixing plate, giving you flexible installation options. The polyurethane (PU) gasket material ensures a good seal to protect your equipment against dirt and other contaminants.
Features & Benefits
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
• Compact dimensions of 80 (height) x 250 (width) x 52mm (depth) for installation in areas where space is limited
• Supplied with stainless steel captive screws for securing the lid in place to prevent tampering
Applications
• Food and beverage production
• Chemical industry
• Electronic modules
• Solar power batteries
Can this enclosure withstand use in high-heat environments?
Yes, thanks to its broad operating temperature range of -40°C to +90°C, this enclosure is suitable for use in both hot and cold environments.
관련된 링크들
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 34 mm x 34 mm x 185 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 150 mm x 150 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 118 mm x 118 mm x 220 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 200 mm x 200 mm x 140 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 175 mm x 175 mm x 80 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 400 mm x 400 mm x 310 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 160 mm x 160 mm x 160 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 100 mm x 100 mm x 160 mm