Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 81 mm x 200 mm x 100 mm

대량 구매 할인 받기

25개 더 담고 ₩103,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩103,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 562 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 48 개 단위 배송
  • 추가로 2027년 1월 08일 부터 798 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩103,200.00-
25 - 49₩99,060.00₩103,500.00
50 +₩94,940.00₩413,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
385-840
제조사 부품 번호:
01102008
제조업체:
Rose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rose

Product Type

Enclosure

Body Material

Aluminium

External Height

81mm

External Width

100mm

External Length

200mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

UL, Maritime

Series

Aluminium Standard

Number of Knockouts

0

Weight

950g

Standards/Approvals

RoHS Compliant

IK Rating

IK09

Transparent Door

No

Gasket Material

PUR

COO (Country of Origin):
DE

ROSE General-Purpose Aluminium Enclosure, 200mm Width, 81mm Depth - Aluminium Standard Series - 01102008


Keep your industrial components safe by storing them in this enclosure from ROSE. Thanks to its dimensions of 100 (height) x 200 (width) x 81mm (depth), it gives you ample space to store multiple small devices. This box is made from die-cast aluminium, which is resistant to impact and corrosion for long-lasting performance. It comes with a robust polyurethane (PU) gasket for a tight seal that helps keep contaminants out. The seal has a broad operating temperature range of -40°C to +90°C, making this enclosure suitable for use in demanding environments.

Features & Benefits


• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets

• Meets UL 508A safety standards for industrial control panels

• Comes with fixing screws for securing the lid in place to prevent tampering

• Can be mounted on a DIN rail or mounting plate for flexible installation

Applications


• Industrial control systems

• Factory automation

• Assembly plants

• Marine industry

How heavy is this enclosure?


This enclosure weighs just 1.039kg, so it won't place too much strain on your DIN rail or mounting plate.

관련된 링크들