Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 81 mm x 160 mm x 100 mm
- RS 제품 번호:
- 385-828
- 제조사 부품 번호:
- 01101608
- 제조업체:
- Rose
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩101,820.00
재고있음
- 94 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 33 개 단위 배송
- 추가로 2027년 1월 08일 부터 44 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩101,820.00 |
| 25 - 49 | ₩98,980.00 |
| 50 + | ₩94,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 385-828
- 제조사 부품 번호:
- 01101608
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 81mm | |
| External Length | 160mm | |
| External Width | 100mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | Maritime, UL | |
| Shielding | Unshielded | |
| Series | Aluminium Standard | |
| Mounting plate | Yes | |
| Number of Knockouts | 0 | |
| Weight | 800g | |
| Standards/Approvals | UL508 | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | PUR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 81mm | ||
External Length 160mm | ||
External Width 100mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification Maritime, UL | ||
Shielding Unshielded | ||
Series Aluminium Standard | ||
Mounting plate Yes | ||
Number of Knockouts 0 | ||
Weight 800g | ||
Standards/Approvals UL508 | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- DE
ROSE Grey Aluminium Enclosure, 160mm Width, 81mm Depth - Aluminium Standard Series - 01101608
Protect your electrical and mechanical tools from damage by storing them in this enclosure from ROSE. Its broad external dimensions of 100 (height) x 160 (width) x 81mm (depth) give you ample storage space to house multiple items at once. It has an IP66 (ingress protection) rating, meaning it's dustproof and protected against high-pressure water jets. For versatility, you can mount this enclosure on a fixing plate or on a DIN rail. This unit weighs just 838g, so it won't put too much strain on the mounting surface.
Features & Benefits
• Polyurethane (PU) gasket provides a tight seal to keep contaminants out
• Conforms to UL 508A safety standards for industrial control panels
• Wide operating temperature range between -40°C and +90°C for use in demanding environments
Applications
• Mechanical engineering
• Mining and quarrying industry
• Packaging plants
How do I assemble this enclosure?
You can assemble this enclosure using the supplied fixing screws to securely attach the lid to the body. As the screws are made from stainless steel, they're resistant to wear and corrosion for durability. This enclosure also comes with earthing screws so you can ground the enclosure for enhanced electrical safety.
관련된 링크들
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 200 mm x 140 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 600 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 118 mm x 220 mm x 120 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 34 mm x 98 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 202 mm x 232 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 560 mm x 160 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 100 mm x 100 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 360 mm x 120 mm