RS PRO Flanged Light Grey ABS General Purpose Enclosure, 25 mm x 109.9 mm x 57.4 mm

Subtotal (1 unit)*

₩5,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
336-886
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

25mm

External Width

57.4mm

External Length

109.9mm

Colour

Light Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH Standard Met

COO (Country of Origin):
PL

RS PRO Enclosure, ABS Material


This RS PRO enclosure is designed for versatile applications such as home temperature controllers or access control solutions. Made from durable ABS material, it offers easy assembly without the need for screws, making it ideal for non-hermetic seal requirements. The enclosure can be mounted to the wall using screws or zip ties, with mounting lugs that can be covered for an aesthetic finish.

Features and Benefits


Made of ABS: Provides durability and strength

Assembled Without Screws: Simplifies installation process

Mounting Lugs With Covers: Ensures a neat and aesthetic appearance

Applications


Home temperature controllers

Access control solutions

Additional Information


Colour: Light Grey

External Dimensions: 109.7 x 57.4 x 25.0 mm

RAL Code: RAL 7035

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들