RS PRO Flanged Black ABS General Purpose Enclosure, 25 mm x 109.9 mm x 57.4 mm
- RS 제품 번호:
- 336-884
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩5,580.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 336-884
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Length | 109.9mm | |
| External Width | 57.4mm | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | RoHS, REACH Standard Met | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Length 109.9mm | ||
External Width 57.4mm | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals RoHS, REACH Standard Met | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure, ABS Wall Mounting
This RS PRO enclosure is designed for versatile applications such as home temperature controllers or access control solutions. Made from durable ABS, it offers easy assembly without screws, making it ideal for non-hermetic seal requirements. The enclosure can be mounted to the wall using screws or zip ties, with mounting lugs that can be covered for an aesthetic finish.
Features and Benefits
Made of ABS: Provides durability and strength
Assembled Without Screws: Simplifies installation process
Mounting Lugs With Covers: Ensures a neat and aesthetic appearance
Applications
Home temperature controllers
Access control solutions
Additional Information
Colour: Black
External Dimensions: 109.7 x 57.4 x 25.0 mm
RAL Code: RAL 9005
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Flanged White ABS General Purpose Enclosure, 25 mm x 109.9 mm x 57.4 mm
- RS PRO Flanged Light Grey ABS General Purpose Enclosure, 25 mm x 109.9 mm x 57.4 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 57 mm x 123 mm x 123 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 57 mm x 123 mm x 123 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 57 mm x 190 mm x 110 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 57 mm x 190 mm x 110 mm