Bopla BoVersa Series Transparent, Black Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 222.3 mm x 63 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
286-216
제조사 부품 번호:
48436451.HMT1
제조업체:
Bopla
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bopla

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

140mm

External Length

222.3mm

External Width

63mm

IP Rating

IP68, IP66

Colour

Transparent, Black

Series

BoVersa

Standards/Approvals

UL 746C, RoHS

COO (Country of Origin):
RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.

IP66 IP68 protection rated

관련된 링크들