Bopla BoVersa Series Transparent, Black Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 222.3 mm x 63 mm
- RS 제품 번호:
- 286-212
- 제조사 부품 번호:
- 48326450.HMT1
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩60,420.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-212
- 제조사 부품 번호:
- 48326450.HMT1
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 140mm | |
| External Length | 222.3mm | |
| External Width | 63mm | |
| IP Rating | IP66, IP68 | |
| Colour | Transparent, Black | |
| Internal Mount Type | PCB | |
| Series | BoVersa | |
| Standards/Approvals | RoHS, UL 746C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 140mm | ||
External Length 222.3mm | ||
External Width 63mm | ||
IP Rating IP66, IP68 | ||
Colour Transparent, Black | ||
Internal Mount Type PCB | ||
Series BoVersa | ||
Standards/Approvals RoHS, UL 746C | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
관련된 링크들
- Bopla BoVersa Series Transparent, Black Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series Transparent, Black Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 222.3 mm x 63 mm
- Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 222.3 mm x 63 mm
- Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 222.3 mm x 63 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 222.3 mm x 63 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 222.3 mm x 63 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 140 mm x 222.3 mm x 63 mm
- Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP66, IP68, 140 mm x 258 mm x 66.5 mm