Renesas Electronics HIP2100IBZT MOSFET Gate Driver, 2 A 8-Pin 14V, SOIC-8
- RS 제품 번호:
- 263-6912
- 제조사 부품 번호:
- HIP2100IBZT
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-6912
- 제조사 부품 번호:
- HIP2100IBZT
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Series | HIP2100 | |
| Width | 3.99mm | |
| Length | 4.98mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Series HIP2100 | ||
Width 3.99mm | ||
Length 4.98mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics low cost, high frequency half bridge N-Channel power MOSFET driver IC. The low-side and high-side gate drivers are independently controlled and matched to 8ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Under voltage protection on both the low-side and high-side supplies force the outputs low.
Fast propagation times for multi-MHz circuits
CMOS input thresholds for improved noise immunity
Independent inputs for non half bridge topologies
No start up problems
관련된 링크들
- Renesas Electronics HIP2100IBZT MOSFET Gate Driver, 2 A 8-Pin 14V, SOIC-8
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- Renesas Electronics HIP2100IBZT7A, Half Bridge 2, 2 A 8-Pin 14V dc, SOIC
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- Renesas Electronics HIP2101EIBZ MOSFET Gate Driver, 3 A 8-Pin 100V, SOIC
- Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP2211FBZ-T7A MOSFET Gate Driver, 3.4 A 8-Pin 20V, SOIC