Infineon IRS21091SPBF, Gate Driver, 600 mA 8-Pin 600V, SOIC
- RS 제품 번호:
- 257-5794
- 제조사 부품 번호:
- IRS21091SPBF
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-5794
- 제조사 부품 번호:
- IRS21091SPBF
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Rise Time | 220ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IRS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Rise Time 220ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Series IRS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Under voltage lockout for both channels
Cross-conduction prevention logic
Matched propagation delay for both channels
High-side output in phase with IN input
Lower di/dt gate driver for better noise immunity
The dual function DT/SD input turns off both channels
관련된 링크들
- Infineon, Gate Driver, 600 mA 8-Pin 600V, SOIC
- Infineon IRS2118SPBF MOSFET Gate Driver 1, 600 mA 8-Pin, SOIC
- Infineon IRS2103SPBF, Gate Driver, 600 mA 8-Pin 625V, SOIC
- Infineon IRS2108SPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS21094SPBF, Gate Driver, 600 mA 14-Pin 20V, SOIC-14
- Infineon IRS2308SPBF MOSFET Gate Driver, 290 mA 8-Pin 600V, SOIC
- Infineon IRS21867SPBF MOSFET Gate Driver, 4 A 8-Pin 600V, SOIC
- Infineon IRS2106SPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC-8