Renesas Electronics ICL7667CBAZA-T MOSFET Gate Driver 2, 300 mA 8-Pin 15V, SOIC
- RS 제품 번호:
- 196-8886
- 제조사 부품 번호:
- ICL7667CBAZA-T
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 196-8886
- 제조사 부품 번호:
- ICL7667CBAZA-T
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 15V | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ICL7660 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 300mA | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 15V | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ICL7660 | ||
Height 1.75mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' ICL7667 series is a dual monolithic high-speed driver designed to convert TTL level signals into high current outputs at
voltages up to 15V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low
propagation delays. With an output voltage swing only millivolts less than the supply voltage and a maximum supply
voltage of 15V, the ICL7667 is well suited for driving power MOSFETs in high frequency switched-mode power converters.
Fast Rise and Fall Times - 30ns with 1000pF Load
Direct Interface with Common PWM Control Ics
Pin Equivalent to DS0026/DS0056; TSC426
관련된 링크들
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2, 1 A 8-Pin 15V, SOIC
- Renesas Electronics ICL7667CBAZA-T MOSFET Gate Driver 2, 300 mA 8-Pin 15V, SOIC
- Renesas Electronics ICL7660CBAZA, 5-Channel Charge Pump, Regulator, 20 mA, 10V 10 kHz, SOIC 8-Pin
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics ICL7660CBAZA-T, 5-Channel Boost, Converter, 20 mA, -12V, -1.5 V 10 kHz, SOIC 8-Pin
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics MOSFET Gate Driver, 1.25 A 24-Pin 80V, SOIC
- Renesas Electronics EL7104CSZ MOSFET Gate Driver, 200 mA 8-Pin 16V, SOIC