Renesas Electronics EL7104CSZ MOSFET Gate Driver, 200 mA 8-Pin 16V, SOIC
- RS 제품 번호:
- 248-5716
- 제조사 부품 번호:
- EL7104CSZ
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-5716
- 제조사 부품 번호:
- EL7104CSZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 200mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics EL7104 is a matched driver IC that improves the operation of the industry-standard TC-4420/29 clock drivers. The Elantec version is a very high speed driver capable of delivering peak currents of 1A into highly capacitive loads. The high speed performance is achieved by means of a proprietary "Turbo-Driver" circuit that speeds up input stages by tapping the wider voltage swing at the output.
Industry-standard driver replacement
Improved response times
Matched rise and fall times
Reduced clock skew
관련된 링크들
- Renesas Electronics EL7104CSZ MOSFET Gate Driver, 200 mA 8-Pin 16V, SOIC
- Renesas Electronics EL7202CSZ MOSFET Gate Driver 2, 2 A 8-Pin 15V, SOIC
- Renesas Electronics EL7212CSZ MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC
- Renesas Electronics EL7156CSZ-T7 Gate Driver 1, 200 mA 8-Pin 18V, SOIC
- Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver, 2 A 8-Pin 3V, 8LD SOIC
- Renesas Electronics EL7155CSZ MOSFET Gate Driver, 3.5 A 8-Pin 16.5V, 8LD SOIC