Microchip MCP14A0152T-E/CH Low Side Gate Driver 1, 1.5 A 6-Pin 18V, SOT-23
- RS 제품 번호:
- 598-122
- 제조사 부품 번호:
- MCP14A0152T-E/CH
- 제조업체:
- Microchip
Subtotal (1 reel of 3000 units)*
₩4,944,000.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 + | ₩1,648.00 | ₩4,941,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 598-122
- 제조사 부품 번호:
- MCP14A0152T-E/CH
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Fall Time | 10ns | |
| Driver Type | Low Side | |
| Rise Time | 11ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP14A0151/2 | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Fall Time 10ns | ||
Driver Type Low Side | ||
Rise Time 11ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP14A0151/2 | ||
Length 3.1mm | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High speed MOSFET gate drivers that are capable of providing up to 1.5 A of peak current while operating from a single 4.5 V to 18 V supply. The inverting (MCP14A0151) or non-inverting (MCP14A0152) single channel output is directly controlled from either TTL or CMOS (2 V to 18 V) logic. Feature low shoot-through current, matched rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
High Capacitive Load Drive Capability
Short Delay Times
Low Voltage Threshold Input and Enable with Hysteresis
Latch Up Protected
Withstands 0.5 A Reverse Current
관련된 링크들
- Microchip MCP14A0052T-E/CH Low Side Gate Driver 1, 500 mA 6-Pin 18V, SOT-23
- Microchip MCP1416RT-E/OT Low Side Gate Driver 1, 1.5 A 5-Pin 18V, 5-Lead SOT-23
- Microchip MCP1406T-E/SN Low Side Gate Driver 1, 6 A 8-Pin 18V, SOIC
- Microchip MCP1403-E/P Low Side Gate Driver 1, 4.5 A 8-Pin 18V, PDIP
- Microchip MCP14A0304T-E/SN Low Side Gate Driver 1, 3 A 8-Pin 18V, SOIC
- Microchip MCP14A0154-E/MS Low Side Gate Driver 1, 1.5 A 8-Pin 18V, MSOP
- Microchip MCP14A0151T-E/MAY Low Side Gate Driver 1, 1.5 A 6-Pin 18V, DFN
- onsemi NCV8403ASTT1G Self-Protected Low Side Driver Low-Side Driver 4-Pin SOT-223