Microchip MCP14A0151T-E/MAY Low Side Gate Driver 1, 1.5 A 6-Pin 18V, DFN

Subtotal (1 reel of 3000 units)*

₩5,334,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3000 +₩1,778.00₩5,335,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-128
제조사 부품 번호:
MCP14A0151T-E/MAY
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

6

Package Type

DFN

Fall Time

10ns

Driver Type

Low Side

Rise Time

11ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.1mm

Height

1.45mm

Series

MCP14A0151/2

Standards/Approvals

No

Width

3.2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High-speed MOSFET gate drivers that are capable of providing up to 1.5 A of peak current while operating from a single 4.5 V to 18 V supply. These MOSFET gate driver also feature low shoot-through current, matched rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. Its offer enhanced control with Enable functionality.

High Capacitive Load Drive Capability

Short Delay Times

Low Voltage Threshold Input and Enable with Hysteresis

Latch Up Protected

Withstands 500 mA Reverse Current

관련된 링크들