Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 42.93 mm ID, 52.38 mm OD
- RS 제품 번호:
- 251-3129
- 제조사 부품 번호:
- 205310
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 10 units)*
₩187,220.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩187,220.00 | ₩18,722.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3129
- 제조사 부품 번호:
- 205310
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 42.93mm | |
| Outside Diameter | 52.38mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 42.93mm | ||
Outside Diameter 52.38mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MT
The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 42.93 mm, 52.38 mm external diameter, 2.50 mm thickness has FKM DF851 rubber family and mild steel metal washer with black rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.
Size standard D41.30
Bolt 1.5/8, BSP 1.1/4
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
관련된 링크들
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 42.93 mm ID, 52.38 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 27.05 mm ID, 34.93 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 33.89 mm ID, 42.8 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 43 mm ID, 54 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 37 mm ID, 48 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 16.7 mm ID, 23 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 5.7 mm ID, 10 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 10.7 mm ID, 16 mm OD