Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 43 mm ID, 54 mm OD

Subtotal (1 Bag of 10 units)*

₩246,740.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
Bag(s)
Per Bag
한팩당*
1 +₩246,740.00₩24,674.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-6236
제조사 부품 번호:
205565
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

BS-Ring

Sub Type

Bonded Seal

Material

Rubber

Inside Diameter

43mm

Outside Diameter

54mm

Thickness

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Standards/Approvals

UR, cUR, CE

COO (Country of Origin):
MT
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 43 and external diameter is 54.

Operational temperature range : -30 °C / 100 °C

Peak temperature 120 °C

Rubber colour is black

관련된 링크들