RS PRO Silicone O-Ring O-Ring, 9.19 mm ID, 14.43 mm OD

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩17,174.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩17,174.00₩344.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
772-241
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

9.19mm

Outside Diameter

14.43mm

Minimum Operating Temperature

-50°C

Thickness

2.62mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-110, BS 1806-110, Dowty-200-110, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 9.19 mm ID


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With an inside diameter of 9.19 mm, it is Ideal for use in various industrial environments. The silicone material ensures durability and flexibility, making it suitable for a wide range of sealing needs.

Features and Benefits


Material: Silicone provides excellent temperature and chemical resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Compliance: Meets AS 568-110, BS 1806-110, Dowty-200-110, and FDA standards.
Dimensions: Inside diameter of 9.19 mm and outside diameter of 14.43 mm for precise fitting.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


This O-Ring complies with FDA standards, making it suitable for food and beverage applications. It is also compatible with various industrial standards, ensuring reliability and performance in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들