RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 9.19 mm ID, 14.43 mm OD

Subtotal (1 pack of 5 units)*

₩121,792.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩121,792.00₩24,358.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
732-025
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorinated Ethylene Propylene, Fluoroelastomer, Viton

Inside Diameter

9.19mm

Outside Diameter

14.43mm

Minimum Operating Temperature

-20°C

Thickness

2.62mm

Colour

Black

Maximum Operating Temperature

140°C

Hardness

Shore A 90

Standards/Approvals

BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS

RS PRO FEP Viton®/FKM Encapsulated O-rings Series


This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Manufactured from high-quality materials such as Fluorinated Ethylene Propylene, Fluoroelastomer, and Viton, it offers excellent resistance to chemicals and temperature extremes. Ideal for use in environments requiring robust sealing solutions, this O-Ring ensures optimal performance and longevity.

Features and Benefits


  • Exceptional chemical resistance with a cost-efficient replacement for FFKM Seals for chemical applications

  • Temperature capability from -20ºc to 140ºc

  • Compliant to key global regulatory standards: FDA, USP Class VI

  • Cost effective alternative to FFKM

  • Specific product recommendations for an extensive range of applications, from the simplest to the most extreme

  • Resistant to compression set and cold flow issues of solid PTFE seals

  • Applications


    Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical

    Additional Information


    What is an Encapsulated O-ring?

    FEP Encapsulated 'O'-ring seal is an ’O’-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.

    Viton®/FKM Inner Core

    Delivering greater chemical resistance than Silicone. If the encapsulation is damaged, Viton®/FKM provides greater resilience to chemical attack. This is the choice for LABS Silicone free product.

    Technical Data

    The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 140°C (284°F) a few chemicals at high concentrations have been reported to be reactive.

    Compliance/Certifications

    FDA, USP Class VI, EC 1935/2004 & LABS

    Why RS PRO?


    RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

    관련된 링크들