RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 40 mm ID, 51 mm OD

N

Subtotal (1 Bag of 5 units)*

₩27,730.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 05일 부터 3 개 단위 배송
  • 추가로 2027년 3월 05일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩27,730.00₩5,546.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-177
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

40mm

Outside Diameter

51mm

Thickness

2.5mm

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

제외

RS PRO 40 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO 40 mm Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this sealing washer ensures durability and effective sealing under a range of temperatures.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 40 mm size fits standard applications, providing a secure fit.
Outside Diameter: 51 mm ensures broad coverage and effective sealing.
Thickness: 2.5 mm thickness offers robust sealing performance.

Applications


Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications

Additional Information


This sealing washer is designed to meet industry standards, ensuring compatibility with a wide range of systems. Ideal for use in environments where temperature fluctuations are common.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들