RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 49 mm ID, 60 mm OD

Subtotal (1 Bag of 2 units)*

₩29,228.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 22일 부터 3 개 단위 배송
  • 추가로 2027년 1월 29일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩29,228.00₩14,614.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-118
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

49mm

Outside Diameter

60mm

Thickness

2.5mm

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

제외

RS PRO 49 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO sealing washer is designed to provide a reliable seal between surfaces, preventing leaks and ensuring system integrity. Made from high-quality nitrile butadiene rubber and mild steel, it is Ideal for applications requiring durability and resistance to various temperatures.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.

Applications


Plumbing systems
Hydraulic systems
Industrial machinery

Additional Information


Inside Diameter: 49 mm
Outside Diameter: 60 mm
Thickness: 2.5 mm
Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들