Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 202.8 mm ID, 209.86 mm OD

Subtotal (1 Bag of 2 units)*

₩46,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩46,160.00₩23,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
580-050
제조사 부품 번호:
174028
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

202.8mm

Outside Diameter

209.86mm

Minimum Operating Temperature

50°C

Thickness

3.53mm

Maximum Operating Temperature

140°C

Hardness

Shore A 70

Standards/Approvals

ISO 3601-1, BS266/AS266, ISO 3601-3

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Made of EPDM

Very good resistance from water and steam

Very good resistance from synthetic brake fluid and atmospheric agents

Quite good mechanical behaviour

관련된 링크들