RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 202.57 mm ID, 216.55 mm OD
- RS 제품 번호:
- 772-099
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩39,754.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,754.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 772-099
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 202.57mm | |
| Outside Diameter | 216.55mm | |
| Thickness | 6.99mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-445, BS 1806-445, Dowty-202-520, WRAS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 202.57mm | ||
Outside Diameter 216.55mm | ||
Thickness 6.99mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-445, BS 1806-445, Dowty-202-520, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 202.57 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO Ethylene Propylene Diene Monomer O-Ring is designed for sealing applications requiring high resistance to heat, weather, and chemicals. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weather.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Standards Compliance: Meets AS 568-445, BS 1806-445, Dowty-202-520, and WRAS standards for quality assurance.
Dimensions: Inside diameter of 202.57 mm and outside diameter of 216.55 mm for precise fitting.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Standards Compliance: Meets AS 568-445, BS 1806-445, Dowty-202-520, and WRAS standards for quality assurance.
Dimensions: Inside diameter of 202.57 mm and outside diameter of 216.55 mm for precise fitting.
Applications
Automotive industry
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Additional Information
Complies with WRAS standards, ensuring suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 202.57 mm ID, 216.55 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring, 202.57 mm ID, 216.55 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 46.99 mm ID, 57.65 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 88.57 mm ID, 93.81 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 139.29 mm ID, 146.35 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 91.44 mm ID, 102.1 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 97.79 mm ID, 108.45 mm OD
