ifm electronic Fluorelastomer Gasket Gasket, 29.7 mm ID, 35.7 mm OD

Subtotal (1 pack of 5 units)*

₩19,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩19,100.00₩3,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-831
제조사 부품 번호:
E30497
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Gasket

Sub Type

Gasket

Material

Fluorelastomer

Inside Diameter

29.7mm

Outside Diameter

35.7mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Standards/Approvals

DIN EN ISO 1179-2

COO (Country of Origin):
IT
The Ifm electronic Gasket seal ring is meticulously designed for high performance applications, ensuring a reliable seal in units with a G 1 process connection. Engineered from premium FKM material, it stands up to ambient temperatures ranging from 15°C to 200°C, allowing it to perform efficiently in diverse operating conditions. The seal ring’s thoughtful weight of 6.1 grams and precise dimensions make it an ideal choice for various industrial uses. With a commitment to quality, this product complies with DIN EN ISO 1179 2 standards, highlighting its robust mechanical properties and durability. Whether you're looking to enhance equipment longevity or ensure optimal functionality, this seal ring is a dependable solution for your needs.

For reliably sealing tanks, containers and pipes

For use in combination with process sensors

관련된 링크들