RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 505 mm Extended Length, 200 mm Stroke Length

Subtotal (1 unit)*

₩249,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 21일 부터 6 개 단위 배송
  • 추가로 2027년 1월 19일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩249,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-7077
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Gas Strut

Cylinder Material

Stainless Steel

Rod Connection Thread

M8 x 12.5

End Connector Material

Steel

End Connector Type

Ball & Socket Joint

Extended Length

505mm

Stroke Length

200mm

Rod Diameter

10mm

Maximum Force

1200N

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 505 mm Extended Length, 200mm Stroke Length


Elevate your projects to new heights with our high-quality stainless steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, silver body and a robust rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.

Why Would You Choose Stainless Steel Gas Struts


Overall, RS PRO stainless steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.

Features and Benefits


  • Adjustable, 316 stainless steel gas strut

  • Bleed valve adjustability

  • Make adjustment without removing the spring, saving considerable time and effort

  • Suitable for harsh environmental conditions and will not rust or corrode

  • Ball and socket joint

  • Multiple lengths available

  • Supplied


  • 2 x Gas struts

  • 4 x End fittings (pre-assembled on the gas springs)

  • 1 x Allen Key

  • Applications


  • Marine Applications

  • Industrial

  • Chemical Industry

  • 관련된 링크들