Digitron DGS-10 Handheld Gas Detector for Methane, Butane, Natural Gas, Propane Detection Audible Alarm, ISO9001:2015

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
218-0368
제조사 부품 번호:
DGS-10
제조업체:
Digitron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digitron

Gases Detected

Methane, Butane, Natural Gas, Propane

Product Type

Gas Detector

Application

HVAC

Standards/Approvals

ISO9001:2015 FM11958

Model Number

DGS-10

Meter Type

Handheld

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Detector Weight

450g

Hazardous Area Certification

No

Digitron DGS-10 handheld Gas Leak Detector


The Digitron AGM50, also known as the DGS-10, is a handheld gas leak detector designed to identify leaks of flammable gases including methane, propane, natural gas and butane.

The AGM50 is ideal for HVAC engineers who need to pinpoint gas leaks in both residential and commercial settings.

The Digitron Gas Sniffers are highly sensitive which makes them most sought after solution in hazardous atmospheres for sensing gasses like methane etc.

Digitron DGS-10's key features:


High Sensitivity - it boasts a sensitivity of just 10ppm for methane, allowing it to detect even minor leaks.

Fast Warm-up - ready to use within a minute of turning it on.

Intuitive Alarms - features both audible and visual alarms that increase in intensity as the concentration of the flammable gas rises. This helps you locate the leak source more precisely.

Adjustable Sensitivity - the alarm sensitivity can be adjusted for situations where the gas concentration is too high for accurate tracking.

Flexible Goose neck - the gas sensor is located at the end of a 400mm long, flexible goose neck. This allows you to easily reach into tight spaces and around obstacles to pinpoint leaks.

Built-in LED torch that illuminates the target area, making it easier to see in poorly lit environments.

The sensor head is protected by a sturdy rubber boot for added durability in demanding work environments.

Certified for use in flammable or explosive atmospheres

관련된 링크들