Extech EZ40 Solid State Gas Detector for Naphtha, Propane, Ammonia, Natural Gas, Benzene, Acetone, Butane, Industrial
- RS 제품 번호:
- 102-512
- Distrelec 제품 번호:
- 301-79-369
- 제조사 부품 번호:
- EZ40
- 제조업체:
- Extech
Subtotal (1 unit)*
₩337,740.00
재고있음
- 17 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 9 개 단위 배송
- 추가로 2027년 1월 01일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩337,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-512
- Distrelec 제품 번호:
- 301-79-369
- 제조사 부품 번호:
- EZ40
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Gases Detected | Naphtha, Propane, Ammonia, Natural Gas, Benzene, Acetone, Butane, Industrial Solvents, Gasoline, Toluene, Hydrogen, Ethylene, Lacquer, Thinners, Jet Fuel, Alcohol, Methane | |
| Product Type | Gas Detector | |
| Response Time | 2s | |
| Application | Portable Gas Detectors, Domestic Gas Alarm | |
| Standards/Approvals | CE, RoHS | |
| Model Number | EZ40 | |
| Meter Type | Solid State | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Detector Weight | 520g | |
| Battery Life | 8h | |
| Length | 8.7in | |
| Height | 1.8in | |
| Hazardous Area Certification | No | |
| Width | 2.83in | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Gases Detected Naphtha, Propane, Ammonia, Natural Gas, Benzene, Acetone, Butane, Industrial Solvents, Gasoline, Toluene, Hydrogen, Ethylene, Lacquer, Thinners, Jet Fuel, Alcohol, Methane | ||
Product Type Gas Detector | ||
Response Time 2s | ||
Application Portable Gas Detectors, Domestic Gas Alarm | ||
Standards/Approvals CE, RoHS | ||
Model Number EZ40 | ||
Meter Type Solid State | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Detector Weight 520g | ||
Battery Life 8h | ||
Length 8.7in | ||
Height 1.8in | ||
Hazardous Area Certification No | ||
Width 2.83in | ||
- COO (Country of Origin):
- CN
The FLIR Gas Detector is a reliable tool designed to quickly identify and pinpoint gas leaks. With high sensitivity and one-hand operation, it provides visible and audible alarms at 10% lower explosive limit for methane, making it easy to locate even the smallest leaks. Complete with 3 C batteries, it is ideal for use in a variety of industries and applications.
16 inch flexible gooseneck for easy access into hard to reach locations
Thumb controlled sensitivity adjustment eliminates background gas levels
Detects a range of gases including natural gas, methane, propane, and more
Visible and audible alarm for immediate notification of gas leaks
Pump driven field calibration for accurate readings
Solid state sensor for reliable performance
Intermittent duty cycle and quick response time for efficient use
Battery life of 8 hours for continuous operation
Compact and lightweight design for portability
관련된 링크들
- Kane KANE700 Handheld Gas Detection for Acetone, Ethylene, Benzene, Natural Gas, Hydrogen, Butane, Naphtha, Lacquer,
- Digitron DGS-10 Handheld Gas Detector for Methane, Butane, Natural Gas, Propane Detection Audible Alarm, ISO9001:2015
- Figaro TGS2610-C00 Propane, Butane Air Quality Sensor for Lp Gas, Portable LPG Detectors, Residential Gas Leakage
- Seeit HT58PRO Portable Gas Detector for Acetone, Alcohol, Ammonia, Gasoline Detection Audible Alarm, EN61326
- Figaro TGS2610-D00 Propane, Butane Air Quality Sensor for Lp Gas, Portable LPG Detectors, Gas Leakage Checker, Vapor
- Figaro TGS2612-D00 Methane, Propane, Butane Air Quality Sensor for LPG Alarms, Portable Combustible Gas Leak Detectors,
- Figaro LPM2610-D09 Butane, Propane Air Quality Sensor for Residential LP Gas Alarm
- RS PRO Blow Torch Propane, Butane