RS PRO 6.3A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS 제품 번호:
- 277-3913
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩29,280.00
재고있음
- 45 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 255 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩5,856.00 | ₩29,280.00 |
| 25 - 45 | ₩5,760.00 | ₩28,800.00 |
| 50 - 120 | ₩5,712.00 | ₩28,560.00 |
| 125 - 245 | ₩5,664.00 | ₩28,320.00 |
| 250 + | ₩5,568.00 | ₩27,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-3913
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | PCB Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Polybutylene Terephthalate | |
| Pin Spacing | 10mm | |
| Minimum Operating Temperature | 30°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL | |
| Contact Material | Tinned Nickel Plated Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type PCB Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Polybutylene Terephthalate | ||
Pin Spacing 10mm | ||
Minimum Operating Temperature 30°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL | ||
Contact Material Tinned Nickel Plated Brass | ||
- COO (Country of Origin):
- RO
RS PRO PCB Mount Fuse Holder
Introducing the range of RS PRO Fuse Holders, the perfect solution for seamless fuse management on PCBs. Each holder is engineered with precision and reliability in mind, ensuring that circuits stay protected without sacrificing valuable space or design flexibility thanks to the different configuration options for optimum versatility for standard 5 x 20 mm fuses.
Features and Benefits:
The range of RS PRO fuse holders have been specifically engineered for effortless installations onto PCBs ensuring a snug fit and universal compatibility for 5x20 mm fuses, safeguarding against electrical faults and overloads, ensuring uninterrupted operation and longevity
Replacement of fuses is effortless thanks to the user-friendly release mechanism, minimising downtime and enhancing operational efficiency, while it also doubles up as an extra layer of security, keeping the fuse firmly in place
Designed from high-quality UL94-V40 flame-retardant PBT material, guaranteeing durability and safety in operation, these holders are suitable for a wide range of electronic applications, from industrial machinery to consumer electronics, where reliable fuse protection is paramount
With the Compact footprint and 10 mm pitch, the holder maximises space efficiency while providing a secure mounting solution, while the anti-solder wicking feature ensures optimal performance and longevity for circuits
Available in vertical or horizontal mount configurations to optimise space utilisation and enhancing circuit layout efficiency
Applications:
Fuse holders and carriers are essential components in electrical circuits that are able to securely house a fuse to protect against overcurrent that work by blowing when overloaded, the fuse interrupts the circuit and therefore prevents damage. These devices provide a mounting point and connection for easy integration into new and existing circuits and are available in various configurations for different applications, ensuring safety and easy maintenance.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- Bulgin 10A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Schurter 16A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Eaton 6.3A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Schurter 10A Panel Mount Fuse Holder, 1P-Pole for 20 mm, 250V ac